Christmas Opening Hours and Delivery Dates here

Reely Steel Bevel Gear Set 2:1

Order Code:

50-8934

Brand: Reely EAN-13: 4016138610475
  • Country of Origin:
  • View All

Discontinued


Modelcraft Steel Bevel Gear Set 2:1 is manufactured by profilating and has of gear reduction of 2:1. Not hardened, with a shaft angle of 90°, this set of bevel gears has been manufactured to a high quality, yet is affordable at the right price.
  • 1 pair

The bevel gears run only in pairs in the specified transmission ratio.
Type Bevel Gear
Bore Diameter 5mm
Circumference 17.4/30.6mm
Material Steel
Number of Teeth 15/30

Trustpilot