Christmas Opening Hours and Delivery Dates here

Reely RC Car Style Ball Bearings 22mm OD 8mm Bore

Order Code:

50-6445

Brand: Reely MPN: 608 ZZC
  • Country of Origin:
  • View All

Discontinued


Modelcraft's high quality RC Car Style Ball Bearings 22mm OD 8mm Bore have been designed to have less friction and higher top speeds for a longer life - just a few of the advantages of ceramic bearings.
  • Less friction, more speed
Type Ball bearings
Bore Diameter 8mm
Circumference 22mm
Width 7mm

Trustpilot