Easter Opening Hours and Delivery Dates here

Reely MS 58 PB-KV Brass Square Rail 500 x 1 x 1 mm Profiles

Order Code:

17-3672

Brand: Reely MPN: MS 58 PB-KV EAN-13: 2050000084560
Qty Unit Price (Ex VAT)
3+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
162 in stock, despatched in 4 working days

Reely MS 58 PB-KV Brass Square Rail, with Manufacturer's Part Number 297887, is a precision-engineered profile measuring 500 mm in length, 1 mm in width, and 1 mm in thickness. This product is constructed from high-quality brass, offering excellent corrosion resistance and machinability, making it a robust choice for various mechanical and structural applications. Its precise dimensions and durable material make it suitable for use in model construction, where exactness and reliability are crucial. Additionally, this brass square rail is often used in prototyping and custom mechanical build projects, benefiting engineers who require consistent performance and ease of fabrication.
Type Rail
Material Brass
Content 1
Design Type Square profile
Dimensions (L x W x H) 500 x 1 x 1 mm
Height 1mm
Length 500mm
Width 1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot