Christmas Opening Hours and Delivery Dates here

Reely Linear Ball Bearing 17mm OD 10mm Bore

Order Code:

50-6553

Brand: Reely MPN: KH 1026
  • Country of Origin:
  • View All

Discontinued


Modelcraft's Linear Ball Bearing 17mm OD 10mm Bore is a ball guidance system for axial movement (displacement paths) on shafts. Bearing race and bearings are a unit ready for installation - the bearings have to be pressed into a casing bore. Two bearings are required to hold the shaft precisely.


  • Linear ball bearings can be lubricated for speeds of up to 2 m/s
  • Used for axial movement, not rotating shafts
Type Linear ball bearing
Bore Diameter 10mm
Circumference 17mm
Width 26mm

Trustpilot