Christmas Opening Hours and Delivery Dates here

Reely Drive Belt Sprocket 10 Tooth 5.08mm Pitch

Order Code:

50-8964

Brand: Reely EAN-13: 4250033302473
  • Country of Origin:
  • View All

Discontinued


Modelcraft Belt Sprocket 10 Tooth 5.08mm Pitch has been manufactured to a high standard using aluminium, while also cleverly designed to include a cover plate on both sides.
  • Pitch: 5.08mm/0.2in (1/5)
Type Drive belt
Bore Diameter 6mm
Circumference 24mm
Material Aluminium
Number of Teeth 10
Width 14mm

Trustpilot