Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Red Arrow FGFW-1 Fire Rated Downlight GU10 Fixed - White

Red Arrow FGFW-1 Fire Rated Downlight GU10 Fixed - White

Order Code:  

35-3231

  Copy to clipboard
Brand: Red Arrow  Copy to clipboard MPN: FGFW-1  Copy to clipboard
 Report an error

Discontinued

This Red Arrow FG fire rated GU10 fixed downlighter is available in white with all pressed steel construction. It is both fire and sound resistant without the need for a separate fire hood. No special fitting is required, these downlighters are as simple to fit as conventional designs.
  • 240VAC
  • 35W max. on flammable surfaces
  • 50W max. on non-flammable surfaces
  • 65mm cut out
  • GU10 halogen/CFL/LED lamp (not included)
  • Aluminium reflector (when using halogen)
  • Made with all pressed steel
  • 90 minute fire resistance in a fire resistant ceiling or floor
  • Fire hood is not required
  • Part E accoustics compliant
  • Tested to BS476 parts 21-23
  • IP20 rated

Reviews


Be the first to submit a review