Christmas Opening Hours and Delivery Dates here

Record Power 15001 DML250 250mm (10in) Cast Iron Mini Lathe 375W 240V

Order Code:

96-8974

Brand: Record Power MPN: 15001 EAN-13: 5055151186627

Discontinued


The Record Power DML250 Cast Iron Mini Lathe, ideal for smaller workshops and for regular use on smaller work pieces. Its finely ground cast iron bed, headstock, tailstock and tool rest, help to reduce vibration and provide ample strength for the lathe to cope with heavy-duty work. The drive belt is easily accessible for fast speed changes and 5 speed settings for flexibility and increased torque when needed.

The heavy-duty M33 spindle gives ample support, even for the heaviest turning the lathe is capable of and it accepts 2 Morse taper accessories. The tailstock also accepts 2 Morse taper accessories, providing excellent strength and solidity. The tool rest holder and tail stock are instantly locked in place thanks to the easy-to-use cam locking system. Its headstock features a hand wheel to turn the spindle, making fitment of headstock accessories much easier.

A 3in faceplate is included with the DML250 for mounting bowl blanks.

Input Power: 375 Watt
Spindle Speed: 500/1,175/1,850/2,225/3,200/min
Max Bowl Diameter: 254mm (10in)
Max Swing Over Bed: 254mm (10in)
Thread: M33 x 3.5
Taper: 2 Morse
Weight: 34kg


Type Lathe

Trustpilot