Christmas Opening Hours and Delivery Dates here

Raytech SKY PLAST 250 2x 125g Tubs

Order Code:

30-0668

Brand: Raytech MPN: SKY PLAST 250 EAN-13: 8032853652596

Discontinued


This pack contains two 125g tubs of Raytech Sky Plast, a two component putty that when mixed together in equal parts will cross link into rubber after only five minutes. It also boasts non-toxic attributes, is fume, flameproof and fire retardant, is re-enterable, has high dielectric characteristics and is mouldable.

Just mix together equal parts of the blue and white putty from the tubs until they reach a consistent sky blue colour. Once this has been achieved the Sky Plast is ready to be applied to wherever the application is deemed necessary. As the product is also completely non toxic there is no need for the use of gloves and it can be disposed of by simply placing it in a bin.


  • Dispensing Method: Container
  • Colour: Blue
  • Cure procedure: Mix for 2 minutes
  • Cure time: 5min
  • External depth: 85mm
  • Material composition: Two component rubber
  • Max cure time: 10min
  • Mix Ratio: 1:1
Type Bi-component silicone rubber paste
Colour Blue
Dispensing Method Mix and apply

Trustpilot