Raspberry Pi Zero 2 W and Zero W boards

Despite its compact size, the Raspberry Pi Zero W boasts an impressive range of features, including WiFi, Bluetooth, mini-HDMI, a micro-USB port, and a camera connector.

The Pi Zero utilises a BCM2835 processor, as seen in the Pi 1, but has been clocked to 1GHz, making it 40% faster than the previous model.

Packed with 512MB of RAM, this single-board computer hosts a HAT-compatible 40-pin header, for use with the existing Pi HAT range.

Building on the success of the current Zero family, Raspberry Pi Zero 2 W is built around a Raspberry Pi-designed System-in-Package, which integrates the BCM2710A1 processor used in Raspberry Pi 3.

Also available is the Raspberry Pi Zero 2 W with header (75-0304), which comes with a 40-pin GPIO header, pre-installed for easy connections.

Both Raspberry Pi Zero W and Raspberry Pi Zero 2 W are fully compatible with our existing range of Raspberry Pi Zero accessories as well as our range of Raspberry Pi keyboards and Mice.

Description Image Product Buy Pricing (Ex VAT) Processor Bluetooth PCB Dimensions Video Resolution Memory (RAM) Wireless Ports Power Supply
Raspberry Pi Zero 2 W 512MB 64-Bit Quad-Core (Anti-Static Bag)
Raspberry Pi Zero 2 W 512MB 64-Bit Quad-Core (Anti-Static Bag)
Standard range
Order code: 75-2230
MPN: SC1176

Out of stock380 due on 24/12/2025
1+ £11.28
Price per unit Ex VAT
64-Bit Quad-Core 4.2 / BLE 65 x 30mm 4Kp60 512MB 2.4GHz 2 x Micro-B USB, 1x mini-HDMI, 1x micro-SD 5V 2.5A Micro USB
Raspberry Pi SC0020 Zero W Single Board Computer 1GHz BCM2835 32-Bit SoC
Raspberry Pi SC0020 Zero W Single Board Computer 1GHz BCM2835 32-Bit SoC
Standard range
Order code: 75-2238
MPN: SC0020

1,661 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £11.28
Price per unit Ex VAT
32-Bit SoC 4.1 / BLE 65 x 30 x 5 1080p30 512MB 2.4GHz 2 x Micro-B USB, 1x mini-HDMI, 1x micro-SD 5V 2.5A Micro USB


Trustpilot