Raspberry Pi SC1629 A2-Class SD Card 64GB

Order Code:

65-5273

Brand: Raspberry Pi MPN: SC1629 EAN-13: 5056561804217
Qty Unit Price (Ex VAT)
1+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
68 in stock, despatched same dayAdditional quantity lead time 4 months

Raspberry Pi SC1629 A2-Class SD Card 64GB - Optimise data transfer speeds on your Raspberry Pi computer with an official Raspberry Pi SD Card. Rigorously tested to ensure optimal performance on Raspberry Pi computers, these Class A2 microSD cards help ensure you get the smoothest user experience from your device.

SD card quality is a critical factor in determining the overall user experience for a Raspberry Pi single-board computer.


  • A2 microSD cards with support for DDR50 and SDR104 bus speeds and command queueing (CQ) extension
  • Speed Class: C10, U3, V30, A2
  • Random 4KB read performance: 3,200 IOPS (Raspberry Pi 4, DDR50) 5,000 IOPS (Raspberry Pi 5, SDR104)
  • Random 4K write performance: 1,200 IOPS (Raspberry Pi 4, DDR50) 2,000 IOPS (Raspberry Pi 5, SDR104)
  • Shock-proof, X-ray–proof, and magnet-proof
  • 32GB, 64GB, or 128GB capacity
  • Available unprogrammed or pre-programmed with Raspberry Pi OS.
  • MicroSDHC / microSDXC formats
  • Compatible with microSDHC- and microSDXC-supporting host devices


Type SD Card

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot