Easter Opening Hours and Delivery Dates here

Raspberry Pi SC1236 Pi 500+ UK Unit Only

Order Code:

13-5879

Brand: Raspberry Pi MPN: SC1236 EAN-13: 5056561804668
  • Quickly find another product in this range by Type:

    Raspberry Pi 500+ Raspberry Pi 500+ Kit
Qty Unit Price (Inc VAT)
1+ £369.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched same dayAdditional quantity lead time 7 days

The Raspberry Pi 500+ SC1236 is a premium all-in-one desktop computer built into a high-quality mechanical keyboard, designed to deliver exceptional performance in a compact form. Powered by a 2.4GHz quad-core 64-bit Arm Cortex-A76 processor and featuring 16GB of LPDDR4X RAM, it offers smooth multitasking and fast data handling. The device includes a pre-installed 256GB NVMe SSD for rapid boot times and reliable storage, with support for upgrades via an internal M.2 slot. Its sleek design is complemented by Gateron KS-33 Blue low-profile switches and individually programmable RGB LEDs, providing both tactile smooth operation and visual flair.
Raspberry Pi 500+ also integrates a one-piece aluminium heatsink for improved thermal performance. This ensures your Raspberry Pi 500+ will run fast and smoothly even under heavy load, while delivering dual 4K display output.

The Raspberry Pi 500+ supports dual 4K display output via micro-HDMI, making it perfect for coding, media consumption, and productivity tasks. It is ideal for both developers, and enthusiasts. Connectivity options include dual-band Wi-Fi, Bluetooth 5.0, Gigabit Ethernet, and multiple USB ports, ensuring seamless integration into any setup. The included GPIO header also allows for hardware experimentation and prototyping, maintaining Raspberry Pi's legacy of versatility.


  • Standalone Raspberry Pi500+
  • Quick and reliable data transfer
  • Programmable RGB LED backlighting beneath keyboard switches
  • 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU, with cryptography extensions,
    512KB per-core L2 caches and a 2MB shared L3 cache
  • 16GB LPDDR4X-4267 SDRAM
  • Internal 256GB Raspberry Pi SSD for super-fast boot times
  • Support for M.2 NVMe SSDs up to 2280 form factor
  • Gateron KS-33 Blue low-profile switches with quick actuation
  • Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac Wi-Fi®
  • Bluetooth 5.0, BLE
  • Gigabit Ethernet
  • 2 x USB 3.0 port and 1 x USB 2.0 port
  • Horizontal 40-pin GPIO header
  • 2 x micro HDMI® port (supports up to 4Kp60)
  • H.265 (4Kp60 decode)
  • OpenGL ES 3.1 graphics, Vulkan 1.3
  • SD card support: microSD card slot for operating system and data storage
  • Power: 5V DC via USB-C connector
  • Tool, for accessing M.2 SSD
  • Keycap puller tool, for removing keycaps
  • Operating Temperature Range: 0°C to +50°C
  • Dimensions: 312 x 123.06 x 35.76mm
Type Raspberry Pi 500+
Processor 64-Bit Quad-Core
Memory (RAM) 16GB
Wireless No
Bluetooth 5.0, BLE
Dimensions 312 x 123.06 x 35.76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot