Raspberry Pi SC0721 Zero 2 W with Header

Order Code:

75-0304

Brand: Raspberry Pi MPN: SC0721 EAN-13: 5056561800011
Qty Unit Price (Inc VAT)
1+ £18.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional 19 due on 28/01/2026

The Raspberry Pi Zero 2 W with Header is built around a Raspberry Pi-designed System-in-Package, which integrates the BCM2710A1 die. Powered by a quad core 64-bit ARM processor and 512MB of SDRAM, the Zero 2 is five times faster than the original Raspberry Pi Zero - all built into the same tiny form factor, making it perfect for a range of smart home applications and Internet of Things (IoT) projects.
Raspberry Pi Zero 2 W is footprint-compatible with earlier members of the Raspberry Pi Zero family, allowing for easy upgrades.

This model Raspberry Pi SC0721 Zero 2 W comes with a 40-pin GPIO header pre-installed for easy connections.


  • 1GHz 64-bit quad-core Cortex A53 processor
  • 512MB SDRAM
  • 2.475-0304GHz 802.11b/g/n WiFi with shielded enclosure
  • Bluetooth 4.2 Low Energy (BLE) with onboard antenna
  • MicroSD card slot
  • CSI-2 camera connector
  • Mini HDMI port
  • USB 2.0 OTG port
  • Micro USB port
  • OpenGL ES graphics V1.1, 2.0
  • H.264 MPEG-4 decode (1080p Full HD @30fps),
  • H.264 encode (1080p Full HD @30fps)
  • Pre-installed, HAT-compatible 40-pin GPIO header
  • Board Dimensions: 65x30mm
Type Raspberry Pi Zero 2 WH
Processor 64-Bit Quad-Core
Memory (RAM) 512MB
Wireless 2.4GHz
Bluetooth 4.2 / BLE
PCB Dimensions 65 x 30mm
Ports 1 x Micro-USB, 1 x USB OTG, 1 x mini-HDMI, 1 x micro-SD
Power Supply 5V 2.5A Micro USB
Video Resolution 1080p30

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot