Raspberry Pi Pi+ Base Level Starter Kit Including Model B+

Order Code:

75-0007

Brand: Raspberry Pi MPN: Pi+ Base Level

Discontinued


The new Raspberry Pi B+ is a welcome evolution of the popular original model B and this base level kit gives you everything you need to get started with it without adding extras which increase the cost. With a suitable operating system on the micro SD card (downloadable from the internet) the kit plugs together to give you a tiny, but fully functional computer to explore. With the supplied ethernet cable and your router you can also connect to the internet to watch videos, work through tutorials, download software or just browse. The Raspberry Pi base kit lets you experiment without worrying about damaging the important information you have on your main PC.

New to the Raspberry Pi? It has been designed to be a catalyst for cheap, accessible, programmable computers and more than 3 million have been sold worldwide. This gives the Raspberry Pi the backing of a very active community which constantly produces tutorials, software examples and programs which are free to download over the internet. There's also huge range of add-on hardware available from cameras to robotics and more. It is a credit-card sized computer that has USB inputs for devices such as mouse and keyboard and analogue or digital outputs for monitors or TVs. The Raspberry Pi is a capable computer that will perform many of the functions that a desktop PC will, like spreadsheets, word processing and games and will also play high definition video. Overall, the Raspberry Pi has the real world performance equivalent to a 300MHz Pentium 2 but with the Raspberry Pi delivering vastly superior graphics. Join the millions of Raspberry Pi owners today!


Kit includes the following parts:

  • 73-6000 Raspberry Pi Model B+
  • 19-9222 Kingston 8GB SDHC Class 4 Flash Memory Card
  • 19-4114 Trust USB Optical Computer Mouse
  • 19-4034 ClassicLine Keyboard
  • 73-6007 Pibow Coupé Raspberry Pi Mode B+ Case
  • 73-6011 Raspberry Pi Power Supply 5V 2A Micro USB 1.8m
  • 35-4463 HDMI Lead 1.5m Nickel Plated
  • 19-4921 1m Green Cat5e UTP Moulded Lead

Trustpilot