Raspberry Pi Pi+ Advanced Level Starter Kit Including Model B+

Order Code:

75-0009

Brand: Raspberry Pi MPN: Pi+ Advanced Level

Discontinued


The new Raspberry Pi B+ is a welcome evolution of the popular original model B and this advanced level kit gives you everything you need to experiment with hardware interfacing on the Pi. With a suitable operating system on the micro SD card (downloadable from the internet) the kit plugs together to give you a tiny, but fully functional computer to explore. With the supplied ethernet cable and your router you can also connect to the internet to watch videos, work through tutorials, download software or just browse. The kit includes the Slice of Pi breakout board which plugs into the GPIO header on the Pi and gives you a handy prototyping area and an XBee connector. It also includes the Slice of Pi/O which is a 16-bit port extender that protects your Pi when you are prototyping. This board is more robust than the Pi and each pin is able to sink 25mA, ample for driving LEDs and more than the Pi can safely handle. This Raspberry Pi prototyping kit lets you experiment with digital electronics without worrying about damaging your Pi.

New to the Raspberry Pi? It has been designed to be a catalyst for cheap, accessible, programmable computers and more than 3 million have been sold worldwide. This gives the Raspberry Pi the backing of a very active community which constantly produces tutorials, software examples and programs which are free to download over the internet. There's also huge range of add-on hardware available from cameras to robotics and more. It is a credit-card sized computer that has USB inputs for devices such as mouse and keyboard and analogue or digital outputs for monitors or TVs. The Raspberry Pi is a capable computer that will perform many of the functions that a desktop PC will, like spreadsheets, word processing and games and will also play high definition video. Overall, the Raspberry Pi has the real world performance equivalent to a 300MHz Pentium 2 but with the Raspberry Pi delivering vastly superior graphics. Join the millions of Raspberry Pi owners today!


Kit includes the following parts:

  • 73-6000 Raspberry Pi Model B+
  • 73-6007 Pibow Coupé Raspberry Pi Mode B+ Case
  • 35-4463 HDMI Lead 1.5m Nickel Plated
  • 19-4921 1m Green Cat5e UTP Moulded Lead
  • 73-6011 Power Supply 5V 2A micro USB
  • 19-9230 Kingston MicroSDHC 8GB Card (Class 10)
  • 19-4116 Trust Wireless Computer Keyboard and Mouse Set
  • 73-4630 Easyradio USB Connect-2-Pi Dongle 900MHz
  • 73-4592 Slice of Pi - Break Out Board for Raspberry Pi
  • 73-4594 Slice of Pi/O - Break Out Board Kit with MCP23017

Trustpilot