Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid ZD-137 LED Magnifying Lamp - 3W 32 LED

Order Code:  

86-3376

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: ZD-137 LED  Copy to clipboard
 Report an error

Discontinued

A magnifying inspection lamp with LED illumination.
  • 100mm (4in.) diameter glass lens
  • 3 and 12 diopter magnification
  • 32 LEDs
  • 3W power rating
  • Table mounting
  • Articulated neck
  • Safety lens cover
  • Mains powered
  • Supplied with fitted UK 13A plug

Reviews


Be the first to submit a review