Rapid UT-86USB 13A Dual Switched Power Socket with Dual USB

Order Code:

23-4443

Brand: Rapid MPN: UT-86USB EAN-13: 5055781225000

Discontinued


If you are fed up with running out of sockets for charging your mobile phones, tablets or music players then you need this revolutionary Dual Power Socket with Dual USB Outlets.

This UK mains double faceplate is the ideal solution for USB charging. Upgrade your existing double faceplate using the USB charging faceplate in a few simple and easy steps. This will instantly create 2x USB ports for fast charging allowing you to free up your UK mains sockets for use with other appliances.

It has been designed for items such as Smartphones, Music Players, Cameras, Tablets, MP3 Players and other devices that require charging via a USB port, simply plug your USB cable directly into the USB sockets and start charging instantly.

The faceplate fits any standard double backbox (minimum depth of 25mm). The USB charging sockets are limited at 2A and if the current exceeds this, it will automatically trip off to protect your devices.


  • Features 2 switchable UK 3-pin power sockets PLUS 2x USB charging ports
  • Free up your UK mains sockets and plug
  • Fits any standard double backbox (minimum depth of 25mm)
  • Surge and spike protected
  • 2A intelligent split allowing optimum USB charging rate rather than a reduced slower rate
  • Ideal for charging mobile phones, MP3 players, cameras, games consoles and much more
  • No adaptor required
  • Maximum 5V 2A
  • Manufacturer's part:: UT-86USB
Number of Gangs 2
Switched Y/N Y

Questions

*Question functionality currently disabled
Wednesday, March 30, 2016 | Question by: Rapid Customer | Product code: 23-4443
Q. If the USB circuit shuts down how can it be reset?
A. Hi Tony, thank you for your question. There is no reset for these as they are mains connected. If they fail it will be the small transformer in the rear of the panel that has failed.
Friday, September 19, 2014 | Question by: Rapid Customer | Product code: 23-4443
Q. Hi, I was wondering if the circuitry for the chargers in this faceplate is current sensing and as such switches off when not in use. As chargers are reported to be a main source of fires when people leave them plugged in overnight, I want to ensure that I am not introducing a fire risk into my house.
A. Hi David. Thank you for your question. According to the manufacturer it does have some current sensing: the USB charging sockets are compatible with items such as smartphones, tablets, media players, digital cameras, and other devices that require charging via a USB port. The USB charging sockets are limited to 2 amps (combined), if the current exceeds this it will automatically shut down to protect your device.

You may also like


Trustpilot