Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Scarlet Poster Paper - 1 Roll 760mm x 10m 95gsm

Order Code:  

06-7288

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: RPRSSC Copy to clipboard
  • Country of Origin: United Kingdom
 Report an error

Discontinued

The RFVM Scarlet Poster Paper is a single roll of surface coated paper coloured on one side, ideal for mural and collage work.

  • 95gsm
  • Width 760mm
  • Supplied on rolls of 10m
  • An assorted pack of 10 rolls is also available
Type Poster paper
Size 10000 x 760mm
Weight 95gsm
Colour Red

Reviews


Be the first to submit a review