Christmas Opening Hours and Delivery Dates here
Rapid PS-251 7025 25MHz 2 Channel Scope Comp Test

Rapid PS-251 7025 25MHz 2 Channel Scope Comp Test

Order Code:

85-2203

Brand: Rapid MPN: PS-251

Discontinued


Oscilloscope Component Tester, Dual Channel, 25MHz Bandwidth, 14ns Rise Time, TV-V, TV-H Trigger Mode, 0.1us/div to 2S/div in 1-2-5 sequence, 23 steps Sweep Speed, 2 Channels, 10ns Resolution, 1mV Sensitivity, 115/230Vac Power Source, 25MHz ALT Trigger, 1mv Sensitivity, 10ns Resolution, Component Test, Beam Finder, 324mm Length, 398mm Width, 132mm Height, 7.6kg Weight
  • 25MHz ALT trigger
  • 1mV sensitivity
  • 10ns resolution
  • Component test
  • Beam finder
No. of Channels 2
Bandwidth 25MHz
Accuracy ±3%

Trustpilot