Rapid Polypropylene Sheet Quartz Clear/Opaque

Order Code:

06-8144

Brand: Rapid MPN: PL1-010
  • Country of Origin: United Kingdom
  • View All

Discontinued


Value-for-money quartz clear polypropylene sheet.


  • Sheet size 1100 x 650mm
  • 0.9mm thickness
  • Suitable for laser cutting
Material Polypropylene
Colour Clear
Length 1.1m
Thickness 0.9mm
Width 650mm

Questions

*Question functionality currently disabled
Monday, May 18, 2020 | Question by: eden lee | Product code: 06-8144
Q. can you cut using stanley knife
A. Hi Eden, Many thanks for your question. It is possible to cut these with a Stanley knife. Scoring them multiple times along a straight edge is the best way.

Trustpilot