Christmas Opening Hours and Delivery Dates here
Rapid Mortar and Pestle Mini Boro Glass 1.5ml Single

Image Representative of Range

Rapid Mortar and Pestle Mini Boro Glass 1.5ml Single

Order Code:

56-5463

Brand: Rapid MPN: K749520/0000
Qty Unit Price (Inc VAT) Pack Price
Per 100 Units
100+ £2.08 £207.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 17/01/2026

A disposable Pellet Pestle with micro-tubes.


  • Autoclavable blue polypropylene
  • Pestles specially designed to match micro-tubes
  • Overall pestle length: 70mm
  • Working capacity: 1.5ml
  • Sold singly
  • RVFM type K749520/0000
Type Pestle
Capacity 1.5ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot