Christmas Opening Hours and Delivery Dates here

Rapid Mini Acceleration Datalogger

Order Code:

52-3303

Brand: Rapid MPN: 314-908
  • Country of Origin: United Kingdom
  • View All

Discontinued


This mini acceleration datalogger is in the form of a battery-powered USB stick, so no cables are required to retrieve the data. The sensor, memory and battery are all enclosed in a single unit so no additional hardware is required.

The logger records acceleration in all 3 axes simultaneously, at a sample rate of 50 or 200 samples per second, up to 6144 samples per axis.

Operate in just 3 easy steps: 1. Insert the data logger into the computer and launch the software to configure the data logger - i.e. set the frequency of the readings. 2. Remove the data logger from the computer and place it where readings are required. 3. Insert the data logger into the computer to download the data when required.


  • Record up to 6144 samples per axis simultaneously
  • Measure acceleration up to ±8g (±78.45m/s²)
  • Resolution 62.5mg (0.6129m/s²)
  • Readings are recorded automatically at the frequency set during configuration
  • Programmable start date and time
  • Replaceable battery - no cables required
  • Battery life approx. 2 to 3 years
  • Can be used outside or in a liquid if protected in a self-seal bag or container
  • Simple to program with FREE downloadable software
Type Acceleration
Number of Input Channels 1
Interface USB
Maximum Sample Rate 200S/s
Power Source USB / battery

Questions

*Question functionality currently disabled
Friday, October 13, 2017 | Question by: Rapid Customer | Product code: 52-3303
Q. Am I calculating the runtime correctly? 50-200 hz and 6144 samples means runtime is 30s - 122s before the memory is full?
A. Hi Eric, thank you for your question. Please see the manufacturer's data sheet which states the sample rate can be set between one per second and once every hour, hence, the 8192 sample memory can store from 2 hours to almost a year of data.
Tuesday, October 20, 2015 | Question by: Rapid Customer | Product code: 52-3303
Q. Where would I find the mini datalogger software. The web site on the instruction points to a site with no downloadable files ?
A. Hi Mark, thank you for your question. The software can be downloaded from here.
Thursday, August 14, 2014 | Question by: Rapid Customer | Product code: 52-3303
Q. What is the weight of the logger?
A. Hi SJP. Thank you for your question. The total item weight is approximately 10g.

Trustpilot