Christmas Opening Hours and Delivery Dates here

Rapid G311 ABS Enclosure Dark Grey 115x90x55mm

Order Code:

30-1225

Brand: Rapid MPN: G311

Discontinued


Enclosure 115 x 90 x 55mm manufactured in high-impact dark grey ABS and sealed to IP65 and NEMA 4 (dust and hoseproof).
  • 2.5mm thickness
  • Lid and base incorporate tongue and groove sealing system with a neoprene gasket
  • Wall mounting holes and lid fixing screws outside sealed area prevent ingress of dust and moisture
  • Internal guide slots for mounting PCB assemblies
  • Lid fixing screws are M-4 stainless steel (non-magnetic) into threaded brass inserts

Enclosure modification


Type General purpose ABS
Enclosure Height 55mm
Enclosure Length 115mm
Enclosure Width 90mm
Colour Grey
External Features High impact
Internal Features PCB mounting
Material ABS
Finish High impact
Flame Resistance UL94-V0
IP Rating IP65

Trustpilot