Christmas Opening Hours and Delivery Dates here

Rapid G302 ABS Enclosure Dark Grey 64x58x35mm

Order Code:

30-1210

Brand: Rapid MPN: G302

Discontinued


Enclosure 64 x 58 x 35mm manufactured in high-impact dark grey ABS and sealed to IP65 and NEMA 4 (dust and hoseproof).
  • 2.5mm thickness
  • Lid and base incorporate tongue and groove sealing system with a neoprene gasket
  • Wall mounting holes and lid fixing screws outside sealed area prevent ingress of dust and moisture
  • Internal guide slots for mounting PCB assemblies
  • Lid fixing screws are M-4 stainless steel (non-magnetic) into threaded brass inserts

Enclosure modification


Type General purpose ABS
Enclosure Height 35mm
Enclosure Length 64mm
Enclosure Width 58mm
Colour Grey
External Features High impact
Internal Features PCB mounting
Material ABS
Finish High impact
Flame Resistance UL94-V0
IP Rating IP65

Trustpilot