Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid G205 Polycarbonate Box 115 x 65 x 55

Order Code:  

30-0770

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: G205  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

Light grey polycarbonate box, 115 x 65 x 55mm with tongue-and-groove sealing system plus neoprene gasket giving sealing to IP65.
  • Wall mounting holes and lid fixing screws are outside the sealed area preventing ingress of dust and moisture
  • Internal guide slots for mounting PCBs vertically
  • Bosses with threaded brass inserts in base for horizontal mounting of PCBs or terminals
  • Non-magnetic M4 lid fixing screws
  • Temperature range -40 to +125°C
Type General purpose polycarbonate
Material Polycarbonate
Enclosure Width 65mm
Enclosure Height 55mm
Flame Resistance N/A
IP Rating IP65
Internal Features PCB mounting
External Features N/A
Finish N/A
Colour Grey
Enclosure Length 115mm

Reviews


Be the first to submit a review