Rapid G2018C Pc Box Clear Lid 240 x 160 x 90

Order Code:

30-0642

Brand: Rapid MPN: G2018C

Discontinued


Planning to buy a range of enclosures for your latest project?

Sealed light grey polycarbonate enclosure, 240 x 160 x 90mm, with clear lid. The lid and base incorporate a tongue and groove sealing system with a neoprene gasket. Wall mounting holes and lid fixing screws are located outside the sealed area preventing ingress of dust and moisture.


  • 3.5mm thick ploycarbonate
  • Designed to IP65 and NEMA 4
  • Internal guide slots for mounting PCB assemblies vertically
  • Bosses on internal base allow fixing of PCBs horizontally
  • Lid fixed by M4 stainless steel (non-magnetic) screws into threaded brass inserts
Type General purpose polycarbonate
Material Polycarbonate
Enclosure Length 240mm
Enclosure Width 160mm
Enclosure Height 90mm
Colour Grey
Internal Features PCB mounting
IP Rating IP65

Trustpilot