Christmas Opening Hours and Delivery Dates here

Rapid EGL0424F Conical Flask with Narrow Neck, 250 ml pack of 12

Order Code:

53-9355

Brand: Rapid MPN: EGL0424F
Qty Unit Price (Inc VAT)
1+ £15.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 6 months

Rapid EGL0424F Conical Flask with Narrow Neck, 250 ml capacity and narrow neck is made of heavy-duty borosilicate 3.3 glass.Features white enamal graduations every 50mL, a uniform wall thickness ideal for heating and a reinforced rim to protect against accidental impacts.


  • Made of high quality, heavy duty, borosilicate 3.3 glass with excellent strength against breakage.
  • Microwavable and autoclavable, with superior chemical durability.
  • Can withstand high temperatures and thermal shocks
  • Features uniform wall thickness ideal for heating and a reinforced rim for protection against high impacts
  • Superior chemical durability and heat tolerance.
  • Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use
Type Conical flask
Capacity 250ml
Pack Size 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot