Christmas Opening Hours and Delivery Dates here

Rapid Clear Reagent Glass Bottles with Stopper 500ml Pack of 10

Order Code:

52-1061

Brand: Rapid MPN: 2009/B/500/P
  • Country of Origin: China
  • View All

Discontinued


Pack of 10 plain clear glass reagent 500ml bottles, with narrow neck and dustproof plastic stopper.


  • Made from borosilicate glass
  • Capacity 500ml
  • Diameter 87mm
  • Height 174mm
  • Supplied in packs of 10
Type Reagent
Material Glass
Capacity 500ml

Trustpilot