Rapid 7041 40MHz Dual Channel Scope + Counter

Rapid 7041 40MHz Dual Channel Scope + Counter

Order Code:

85-2204

Brand: Rapid MPN: 7041

Discontinued


Dual Oscilloscope with Counter, Dual Channel, DC to 40MHz Bandwidth, 8 x 10cm Screen, 8.8ns Rise Time, Auto, Normal, TV-V, TV-H Trigger Mode, 0.1us/div to 0.2s/div Sweep Speed, 2 Channels, 5mV/div to 5V/div (Plus Variable Control), 1mV/div to 1V/div (x 5 Magnification) Sensitivity, 115/230Vac Power Source, 60MHz Counter,CH1, CH2, ALT, LINE, EXT Trigger Source, High Sensitivity, 8 x 10cm Rectangular Screen with Scale Illumination, Delayed Sweep Time Base, Component Test Facility, Excellent Triggering Facilities, Well Presented Front Panel Ensures Quick and Easy Operation, Advanced CRT Ensures a Distinct Bright Trace Even at High Frequencies, X-Y Mode Allows Lissajous Figures to be Produced and Phase Shift to be Measured, Very Fast 10ns/div Sweep Rate Make High Speed Risetime Signals Easily Observable, Variable Hold-off Function, Output is Available from Channel 2 Providing 50mV/div to Drive External Instruments, Features a 5-digit 9mm Red LED Display and Measures from 0.1Hz to 60MHz with Excellent Resolution and Accuracy, The Carrying Handle, which may be Locked into any Position, also Doubles as a Tilt Stand, Supplied Complete with Mains Lead and Comprehensive Instruction Manual., Probes Not Included, 324mm Length, 398mm Width, 132mm Height, 7.8kg Weight
  • Outstanding value for money
  • 40MHz bandwidth
  • High sensitivity
  • 8 x 10cm rectangular screen with scale illumination
  • Delayed sweep time base
  • Component test facility
  • Excellent triggering facilities
  • Well presented front panel ensures quick and easy operation
  • Advanced CRT ensures a distinct bright trace even at high frequencies
  • X-Y mode allows Lissajous figures to be produced and phase shift to be measured
  • Very fast 10ns/div sweep rate make high speed risetime signals easily observable
  • Variable hold-off function
  • Output is available from channel 2 providing 50mV/div to drive external instruments
  • Features a 5-digit 9mm red LED display and measures from 0.1Hz to 60MHz with excellent resolution and accuracy
  • The carrying handle, which may be locked into any position, also doubles as a tilt stand
  • Supplied complete with mains lead and comprehensive instruction manual.
  • Probes not included, for suitable items see this section
No. of Channels 2
Bandwidth 40MHz
Accuracy ±3%

Trustpilot