Raspberry Pi SC1661RM RPi Mic SD Card 64GB A2 Class Pre-Prog SD Adaptor +case

Order Code:

18-1397

Brand: Raspberry Pi MPN: SC1661RM EAN-13: 5056561804927
  • Country of Origin: China
  • View All

Discontinued


Raspberry Pi SC1661PM RPi Micro SD Card 64GB A2 Class Pre-Programmed SD Adaptor - The Raspberry Pi SC1661PM RPi Micro SD Card is a high-performance storage solution, pre-programmed and ready to use with your Raspberry Pi. With a generous 64GB capacity and A2 class speed, this micro SD card ensures fast and reliable performance for all your Raspberry Pi projects.
  • Part Number: SC1661PM
  • Manufacturer: Raspberry Pi
  • Storage Capacity: 64GB
  • Speed Class: A2
  • Compatibility: Compatible with all Raspberry Pi models
  • Operating Temperature Range: -25°C to +85°C
Type SD Card

Trustpilot