Christmas Opening Hours and Delivery Dates here
Rafi 9.15108.539/0000 Pushbutton 1NC + 1NO 4A 250V AC Light Bulb LED

Rafi 9.15108.539/0000 Pushbutton 1NC + 1NO 4A 250V AC Light Bulb LED

Order Code:

59-3220

Brand: RAFI MPN: 9.15108.539/0000 EAN-13: 4016138093759

Discontinued


A pushbutton from Rafi with a light bulb holder. With lamp holder T 4.5.


  • Switch type: Pushbutton
  • Connection: Solder pins
  • Panel cut-out: 16.2mm
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Switch position: 1NC + 1NO
  • Panel thickness: 8mm
  • Casing/button colour: Black
  • Body material: Polyamide 6.6
  • Contact type: 1 breaker, 1 maker
  • Lighting style: area illumination
  • Lighting type: Light bulb, LED
  • Print motif: None
  • Switching current (max.): 4A
  • SwitchingVoltage: 250V AC
  • Protection type: IP40
  • Type (manufacturer type): 9.15.108.539/0000
Type Push-button
Contact Configuration On / (on)
Current Rating 4A
Illumination Type LED

You may also like


Trustpilot