Rafi 5.46.011.028/0710 Tall Key Cap Ø10mm x 22.5mm White 500pk

Order Code:

59-3512

Brand: RAFI MPN: 5.46.011.028/0710

Discontinued


A key cap for Rafi switches.
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Lighting style: None
  • Main Colour: White
  • Dimensions: 22.5mm
  • Dimensions, Ø: 10mm
  • Type (manufacturer type): 5.46.011.028/0710

You may also like


Trustpilot