Christmas Opening Hours and Delivery Dates here
Rafi 5.46.001.108/0200 Key Cap For Tact Switch Ø6mm x 9.95mm White

Rafi 5.46.001.108/0200 Key Cap For Tact Switch Ø6mm x 9.95mm White

Order Code:

59-4091

Brand: RAFI MPN: 5.46.001.108/0200

Discontinued


A tactile switch key cap from Rafi.


  • Switch type: Key cap for tact switch
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Compatible with: MICON 5 Short-travel keyswitch
  • Lighting style: None
  • Main Colour: White
  • Dimensions: 9.95mm
  • Dimensions, Ø: 6mm
  • Type (manufacturer type): 5.46.001.108/0200
Type Key cap
Illumination White

Trustpilot