Christmas Opening Hours and Delivery Dates here
Rafi 5.05.511.471/2500 Key Cap For Tact Switch 12.5mm High Green

Rafi 5.05.511.471/2500 Key Cap For Tact Switch 12.5mm High Green

Order Code:

59-4087

Brand: RAFI MPN: 5.05.511.471/2500

Discontinued


A tactile switch key cap from Rafi.


  • Switch type: Key cap for tact switch
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Compatible with: MICON 5 push buttons
  • Lighting style: Illuminated cover
  • Main Colour: Green
  • Dimensions: 12.5 x 11 x 11mm
  • Type (manufacturer type): 5.05.511.471/2500
Type Key cap
Illumination Green

Trustpilot