Christmas Opening Hours and Delivery Dates here
Rafi 5.05.511.470/2300 Key Cap For Tact Switch 9.7mm High Red

Rafi 5.05.511.470/2300 Key Cap For Tact Switch 9.7mm High Red

Order Code:

59-4082

Brand: RAFI MPN: 5.05.511.470/2300

Discontinued


A tactile switch key cap from Rafi.


  • Switch type: Key cap for tact switch
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Compatible with: MICON 5 push buttons
  • Lighting style: Illuminated cover
  • Main Colour: Red
  • Dimensions: 9.7 x 11 x 11mm
  • Type (manufacturer type): 5.05.511.470/2300
Type Key cap
Illumination Red

Trustpilot