Rafi 1302700212200 Pushbutton Flat Lens White LED IP65 Ø29.8mm

Order Code:

59-3930

Brand: RAFI MPN: 1302700212200

Discontinued


An illuminated pushbutton from Rafi which mounts onto a Rafi contact block.


  • Switch type: Pushbutton
  • Connection: Plug-in to contact block
  • Panel cut-out: 22.3mm
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Light colour: White
  • Lighting style: Area illumination
  • Lighting type: LED
  • Main Colour: White
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Dimensions: 9.85mm
  • Dimensions, Ø: 29.8mm
  • Protection type: IP65
  • Type (manufacturer type): 1.30.270.021/2200
Type Pushbutton
Contact Configuration Plug-in
Switch Function Momentary
Illumination Colour(s) White
Illumination Type LED

You may also like


Trustpilot