RAFI 1.71.212.001/0000 Light Bulb Holder Single PC Durable Design

RAFI 1.71.212.001/0000 Light Bulb Holder Single PC Durable Design

Order Code:

06-3717

Brand: RAFI MPN: 1.71.212.001/0000 EAN-13: 2050009898380

Discontinued


RAFI manufactures the 1.71.212.001/0000 light bulb holder, designed for secure light bulb mounting. This component offers durability and reliable performance, ideal for various lighting applications. Typically used in residential and commercial settings, it ensures proper connection and stability for light bulbs.
Type Light bulb holder
Connection Type C CEE 7/16 plug 2.8 mm
Dim (L x W x H) 22.2 x 22.2 x 37.18 mm
Height 37.18mm
Length 22.2mm
Recess depth 44.7mm
Width 22.2mm

You may also like


Trustpilot