Rafi 1.30.071.021/0100 Emergency Power Off (EPO) Switch Black 2pk

Order Code:

59-3733

Brand: RAFI MPN: 1.30.071.021/0100

Discontinued


An emergency stop switch (EPO) from Rafi.
  • Switch type: Emergency Power Off (EPO) switch
  • Connection: Plug-in to contact block
  • Panel cut-out: 16.2mm
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Button diameter: 25mm
  • Lighting style: none
  • Main Colour: Black
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Type (manufacturer type): 1.30.071.021/0100
Type Emergency stop
Contact Configuration Plug-in
Switch Function Momentary

Trustpilot