RAFI 1.24.100.001/0000 E-BOX IO-Link Push Button Illuminated Momentary

RAFI 1.24.100.001/0000 E-BOX IO-Link Push Button Illuminated Momentary

Order Code:

06-3657

Brand: RAFI MPN: 1.24.100.001/0000 EAN-13: 2050009900380

Discontinued


The RAFI 1.24.100.001/0000 illuminated push button is a momentary switch measuring 123.2 x 40 x 35.6 mm designed for integration into control systems. Featuring IO-Link capability, this switch allows for seamless communication and easy configuration within automated applications. It is commonly used in industrial environments where enhanced user feedback and control are required.
Type Illuminated push button
Switch Function 1 maker
Casing/button colour Colourless
Connection M12 plug
Dim (L x W x H) 123.2 x 40 x 35.6 mm
Height 35.6mm
Length 123.2mm
Lighting type incl. lighting
Misc Attribute E-BOX IO-LINK
Width 40mm

You may also like


Trustpilot