Christmas Opening Hours and Delivery Dates here
Rafi 1.20.126.101/0000 Contact Block 1NC 24V 250MW DC Faston

Rafi 1.20.126.101/0000 Contact Block 1NC 24V 250MW DC Faston

Order Code:

59-4102

Brand: RAFI MPN: 1.20.126.101/0000

Discontinued


A contact block from Rafi. Accepts a range of Rafi pushbuttons and other accessories.


  • Switch type: Contact block
  • Connection: CEE spade connector 2.8 x 0.8mm
  • Switch Functions: Momentary
  • Switch features: Raised lens
  • Switch position: 1NC
  • Contact block: 1.20.126.101/0000
  • Contact type: 1 breaker
  • Mounting type: Panel mount
  • Recess depth: 27mm
  • Specification: Universal plug connector with gold contacts
  • SwitchingVoltage: 24V DC
  • Type (manufacturer type): 1.20.126.101/0000
Type Contact block
Contact Configuration SPNC
Switch Function Momentary

Trustpilot