Christmas Opening Hours and Delivery Dates here

Rafi 1.15.116.011/0000 Pushbutton Raised Off/On 250mA 35V Black Light Bulb 10pk

Order Code:

59-3551

Brand: RAFI MPN: 1.15.116.011/0000

Discontinued


A latching pushbutton from Rafi with a raised actuator.
  • Switch type: Pushbutton
  • Connection: Solder pins
  • Panel cut-out: 8.1mm
  • Switch Functions: Latch
  • Switch features: Raised actuator
  • Switch position: 1 x Off/On
  • Casing/button colour: Black
  • Contact type: 1 maker
  • Lighting style: area illumination
  • Lighting type: Light bulb
  • Recess depth: 31mm
  • Switching current (max.): 250mA
  • SwitchingVoltage: 35V
  • Protection type: IP40
  • Type (manufacturer type): 1.15.116.011/0000
Type Push-button
Contact Configuration On / off
Current Rating 0.25A
Illumination Type LED

Trustpilot