Christmas Opening Hours and Delivery Dates here

Rafi 1.15.114.936/0000 Pushbutton Round Flat 1 x Off/On 100mA 35V Black 10pk

Order Code:

59-3530

Brand: RAFI MPN: 1.15.114.936/0000

Discontinued


A pushbutton from Rafi with a flat actuator.
  • Switch type: Pushbutton
  • Connection: Plug-in to contact block
  • Panel cut-out: 16.2mm
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Switch position: 1 x Off/On
  • Casing/button colour: Black
  • Contact type: 1 maker
  • Lighting style: area illumination
  • Lighting type: Light bulb
  • Operating temperature: -25 to +70°C
  • Shape: Round
  • Switching current (max.): 100mA
  • SwitchingVoltage: 35V
  • Protection type: IP65
  • Type (manufacturer type): 1.15.114.936/0000

Trustpilot