Christmas Opening Hours and Delivery Dates here

Rafi 1.15.106.501/1300 Pushbutton Raised 1 x Off/(On) 0.5A 24V Red LED 5pk

Order Code:

59-3581

Brand: RAFI MPN: 1.15.106.501/1300

Discontinued


A momentary pushbutton from Rafi with a raised actuator.
  • Switch type: Pushbutton
  • Connection: Solder pins
  • Panel cut-out: 9.1mm
  • Switch Functions: Momentary
  • Switch features: Raised actuator
  • Switch position: 1 x Off/(On)
  • Casing/button colour: Black
  • Contact material: Gold
  • Contact type: 1 maker, 1 breaker
  • Light colour: Red
  • Lighting style: area illumination
  • Lighting type: LED
  • Operating temperature: -25 to +70°C
  • Recess depth: 25mm
  • Switching current (max.): 0.5A
  • SwitchingVoltage: 24V
  • Protection type: IP40
  • Type (manufacturer type): 1.15.106.501/1300

Trustpilot