RAFI 1.11.011.201/0200 RAMO 30 Pushbutton 35V 0.1A Momentary 34.5mm

Order Code:

06-3578

Brand: RAFI MPN: 1.11.011.201/0200 EAN-13: 2050009898830
Qty Unit Price (Ex VAT)
1+ £45.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The RAFI RAMO 30 Pushbutton is a momentary switch with dimensions of 34.5 x 34.5 x 40 mm. This pushbutton operates at 35 V and 0.1 A, ensuring reliable performance in various control applications. It is typically used in industrial machinery, control panels, and equipment that requires a dependable switch mechanism.
Type Pushbutton
Actuating Force 5N
Connection M12 plug
Contact Material Gold
Contact Type 1 maker
Dim (L x W x H) 34.5 x 34.5 x 40 mm
Functions momentary
Height 40mm
Length 34.5mm
Lighting type incl. lighting
Max. switching capacity 1W
Misc Attribute RAMO 30
Recess depth 36.4mm
Recess diameter 30.3mm
Shape Round
Switching current (max.) 0.1A
Switching Voltage 35V
Width 34.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot