Christmas Opening Hours and Delivery Dates here

Rafi 1.10.119.967 Priority Switch Round 4-pos 0.1A 35V 3x90° Black (0+1+2+3) 2pk

Order Code:

59-3492

Brand: RAFI MPN: 1.10.119.967/0000

Discontinued


A priority key switch from Rafi. Supplied with two sets of keys, one can turn to any positin whilst the other has restricted movement. Numbers in brackets indicate key removal positions, i.e. (0+1) means the key can be removed in both position 0 and position 1.
  • Switch type: Priority key switch
  • Connection: Solder pins
  • Panel cut-out: 16.2mm
  • Switch Functions: Latch
  • Switch features: Raised actuator
  • Switch position: 1 x Off/On/On/On
  • Casing/button colour: Black
  • Body material: PVC
  • Contact material: Gold
  • Contact type: 1 maker
  • Key removal position: Off/On/On/On
  • Operating temperature: -25 to +70°C
  • Shape: Round
  • Switching angle: 3 x 90°
  • Switching current (max.): 100mA
  • SwitchingVoltage: 35V
  • Protection type: IP65
  • Type (manufacturer type): 1.10.119.967/0000

You may also like


Trustpilot