Christmas Opening Hours and Delivery Dates here

Rafi 1.10.118.814/0000 Key Switch Round 1xOff/On/On/On 100mA 35V 3x90° Black 2pk

Order Code:

59-3487

Brand: RAFI MPN: 1.10.118.814/0000

Discontinued


A key switch from Rafi. Form L switches can be turned to 0 and 90°, form V switches can be turned to ±45°. Numbers in brackets indicate key removal positions, i.e. (0+1) means the key can be removed in both position 0 and position 1.
  • Switch type: Key switch
  • Connection: Solder pins
  • Panel cut-out: 16.2mm
  • Switch Functions: Latch
  • Switch features: Raised actuator
  • Switch position: 1 x Off/On/On/On
  • Casing/button colour: Black
  • Body material: PVC
  • Contact type: 1 maker
  • Key removal position: Off/On/On/On
  • Operating temperature: -25 to +70°C
  • Shape: Round
  • Switching angle: 3 x 90°
  • Switching current (max.): 100mA
  • SwitchingVoltage: 35V
  • Protection type: IP65
  • Type (manufacturer type): 1.10.118.814/0000

Trustpilot