Christmas Opening Hours and Delivery Dates here
Rademacher VK C-520-4 PCB Single-Sided 35µm Photo-Coating 160x100mm

Image Representative of Range

Rademacher VK C-520-4 PCB Single-Sided 35µm Photo-Coating 160x100mm

Order Code:

12-8200

Brand: WR Rademacher MPN: VK C-520-4 EAN-13: 4031909020925
Qty Unit Price (Ex VAT)
3+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 available to back orderBack-order availability date - 13/01/2026

The Rademacher VK C-520-4 is a single-sided PCB material featuring a 35 µm positive photo-coating, measuring 160 mm by 100 mm. It is typically used in prototype or small-scale electronic projects. This material is suitable for various electronic circuit designs that require PCB fabrication.
Type PCB material
Material Phenolic paper
Length 160mm
Width 100mm
Copper coating (thickness) 35µm
Dim (L x W) 160 mm x 100 mm
Material thickness 1.5mm
Misc Attribute 1 single sided
Photo-coating Positive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot