Christmas Opening Hours and Delivery Dates here
Rademacher VK C-511-8 PCB Double-Sided 35µm Photo-Coated 250x250mm

Rademacher VK C-511-8 PCB Double-Sided 35µm Photo-Coated 250x250mm

Order Code:

12-8196

Brand: WR Rademacher MPN: VK C-511-8 EAN-13: 4031909020888

Discontinued


Rademacher's VK C-511-8 is a high-quality PCB material featuring a double-sided 35 µm photo-coating, designed for precision and reliability. Measuring 250 mm x 250 mm, it is ideal for engineering applications and prototype development. The FR4 material ensures durability and effectiveness in various electronic assemblies.
Type PCB material
Material Epoxide
Length 250mm
Width 250mm
Copper coating (thickness) 35µm
Dim (L x W) 250 mm x 250 mm
Material thickness 1.5mm
Misc Attribute 1 double sided
Photo-coating Positive

Trustpilot