Christmas Opening Hours and Delivery Dates here
Rademacher VK C-511-7 PCB Material Double-Sided 35µm 300x200mm 1piece

Image Representative of Range

Rademacher VK C-511-7 PCB Material Double-Sided 35µm 300x200mm 1piece

Order Code:

12-8195

Brand: WR Rademacher MPN: VK C-511-7 EAN-13: 4031909020871
Qty Unit Price (Ex VAT)
1+ £11.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 17/01/2026

Rademacher's VK C-511-7 PCB material features a double-sided 35 µm photo-coating positive finish. It is crafted from FR4 material and measures 300 mm x 200 mm. This PCB is well-suited for electronic prototyping and circuit board development.
Type PCB material
Material Epoxide
Length 300mm
Width 200mm
Copper coating (thickness) 35µm
Dim (L x W) 300 mm x 200 mm
Material thickness 1.5mm
Misc Attribute 1 double sided
Photo-coating Positive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot