Christmas Opening Hours and Delivery Dates here
Rademacher VK C-511-1 PCB Double Sided Photo-Coated 100x50mm 35µm

Image Representative of Range

Rademacher VK C-511-1 PCB Double Sided Photo-Coated 100x50mm 35µm

Order Code:

12-8191

Brand: WR Rademacher MPN: VK C-511-1 EAN-13: 2050003229685
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
41 available to back orderBack-order availability date - 15/01/2026

The Rademacher VK C-511-1 PCB material is a double-sided FR4 board featuring a 35 µm positive photo-coating. Measuring 100 mm by 50 mm, this PCB material is ideal for prototype designs and small-scale electronic projects. It supports precision etching for detailed circuitry applications.
Type PCB material
Material Epoxide
Length 100mm
Width 50mm
Copper coating (thickness) 35µm
Dim (L x W) 100 mm x 50 mm
Material thickness 1.5mm
Misc Attribute 1 double sided
Photo-coating Positive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot