Christmas Opening Hours and Delivery Dates here
Rademacher VK C-510-5 PCB 200x150mm Single-Sided 35µm Photo-Coating

Image Representative of Range

Rademacher VK C-510-5 PCB 200x150mm Single-Sided 35µm Photo-Coating

Order Code:

12-8188

Brand: WR Rademacher MPN: VK C-510-5 EAN-13: 2050003229630
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 15/01/2026

The Rademacher VK C-510-5 is a single-sided FR4 PCB material with a 35 µm positive photo-coating and dimensions of 200 mm by 150 mm. This PCB material is ideal for prototyping and small-scale production in the electronics industry. Known for its reliability, it's commonly used in developing electronic circuit boards.
Type PCB material
Material Epoxide
Length 200mm
Width 150mm
Copper coating (thickness) 35µm
Dim (L x W) 200 mm x 150 mm
Material thickness 1.5mm
Misc Attribute 1 single sided
Photo-coating Positive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot